Cart

SM15T22CA

ST SM15T22CA

image shown is a representation only

ST

TVS-DIODE BI 1,5KW 22V SMC
Supplier: STMicroelectronics
Matchcode: SM15T22CA
Rutronik No.: DTRL9933
Unit Pack: 2500
MOQ: 7500
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1654 $
1,240.50 $

Prices

7,500 0.1654 $
15,000 0.149 $

TVS-DIODE BI 1,5KW 22V SMC Description

Transil Std 1500W

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
22 V
Automotive
NO
Clamping voltag
30.6 V
Stand-off V Vwm
18.8 V
Serie
SM15T
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?