Cart

SM15T200A

ST SM15T200A

image shown is a representation only

ST

TVS-DIODE UNI 1,5KW 200V SMC
Supplier: STMicroelectronics
Matchcode: SM15T200A
Rutronik No.: DTRL7029
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
In Stock
0.178 $
445.00 $

Prices

2,500 0.178 $
5,000 0.1703 $
7,500 0.1665 $
15,000 0.15 $

TVS-DIODE UNI 1,5KW 200V SMC Description

Transil Std 1500W

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
274 V
Stand-off V Vwm
171 V
Serie
SM15T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?