Cart

SM15T12A

ST SM15T12A

image shown is a representation only

ST

TVS-DIODE UNI 1,5KW 12V SMC
Supplier: STMicroelectronics
Matchcode: SM15T12A
Rutronik No.: DTRL10882
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Topseller
In Stock
0.1445 $
361.25 $

Prices

2,500 0.1445 $
5,000 0.1383 $
7,500 0.1352 $
15,000 0.128 $
22,500 0.1218 $

TVS-DIODE UNI 1,5KW 12V SMC Description

Transil Std 1500W

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
12 V
Automotive
NO
Clamping voltag
16.7 V
Stand-off V Vwm
10.2 V
Serie
SM15T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?