Cart

SG3524N

ST SG3524N

image shown is a representation only

ST

SMPS DIP-16 THT
Supplier: STMicroelectronics
Matchcode: SG3524N
Rutronik No.: ICPWM5285
Unit Pack: 25
MOQ: 25
package: DIP-16
Packaging: TUBE
In Stock
1.31 $
32.75 $

Prices

25 1.31 $
50 0.9976 $
100 0.9322 $
125 0.9159 $
375 0.8913 $

SMPS DIP-16 THT Description

Voltage Mode PWM

Parameter

Type
SMPS
V(in) max
40 V
V(out)
5 V
I(out)
0.1 A
f(s)
300000 Hz
T(A) min
0 °C
T(A) max
70 °C
Automotive
NO
Package
DIP-16
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?