Cart

SERC816/TR

ST SERC816/TR

image shown is a representation only

ST

SERCOS INTERFACE CONTROLLER
Supplier: STMicroelectronics
Matchcode: SERC816/TR
Rutronik No.: ASSP1776
Unit Pack: 1
MOQ: 1
package: QFP100
Packaging: INDIVIDUAL
In Stock
87.21 $
87.21 $

Parameter

Type
Ethernet
Mounting
SMD
Automotive
NO
Package
QFP100
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?