Cart

SCT30N120H

ST

SiC-N 1200V 45A 80mOhm H2PAK-2
Supplier: STMicroelectronics
Matchcode: SCT30N120H
Rutronik No.: TMOS2202
Unit Pack: 1000
MOQ: 1000
package: H2PAK-2
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
18.84 $
18,840.00 $

Parameter

Configuartion
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
45 A
RDS(on)at 10V
90 mOhm
Package
H2PAK-2
Q(g)
105 nC
P(tot)
270 W
R(thJC)
0.65 K/W
Logic level
NO
Automotive
NO
Technology
SiC
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?