Cart

SCT30N120

ST

SiC-N 1200V 45A 80mOhm HiP247-3
Supplier: STMicroelectronics
Matchcode: SCT30N120
Rutronik No.: TMOSP11114
Unit Pack: 30
MOQ: 600
package: HiP247
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
14.25 $
8,550.00 $

SiC-N 1200V 45A 80mOhm HiP247-3 Description

Silicon carbide Power MOSFET 45 A, 1200 V, 80 mΩ, N-channel in HiP247 package

Parameter

Configuartion
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
45 A
RDS(on)at 10V
80 mOhm
Package
HiP247
Q(g)
105 nC
P(tot)
270 W
R(thJC)
0.65 K/W
Logic level
NO
Automotive
NO
Technology
SiC
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
C
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?