Cart

SCT20N120

ST

SiC-N 1200V 20A 239mOhm HiP247
Supplier: STMicroelectronics
Matchcode: SCT20N120
Rutronik No.: TMOSP11518
Unit Pack: 30
MOQ: 600
package: HiP247
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
9.43 $
5,658.00 $

Parameter

Configuartion
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
239 mOhm
Package
HiP247
Q(g)
45 nC
P(tot)
175 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
SiC
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?