Cart

SCLT3-8BT8-TR

ST

8xInputStage 35V HTSSOP-38 SMD
Supplier: STMicroelectronics
Matchcode: SCLT3-8BT8-TR
Rutronik No.: ICIFP45147
Unit Pack: 2500
MOQ: 2500
package: HTSSOP14
Packaging: REEL
On request
3.10 $
7,750.00 $

8xInputStage 35V HTSSOP-38 SMD Description

Protected digital input termination with serialized state transfer

Parameter

Automotive
NO
Mounting
SMD
Package
HTSSOP14
V(op,min)
15 V
V(op,max)
35 V
I(lim,min)/Ch
0.012 A
Diagnostics
no
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
V(op,abs,max)
35 V
T(j,min)
-25 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
85 °C
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?