Cart

SCLT3-8BQ7-TR

ST

8xInputStage 35V HTSSOP-38 SMD
Supplier: STMicroelectronics
Matchcode: SCLT3-8BQ7-TR
Rutronik No.: ICIFP45996
Unit Pack: 2500
MOQ: 2500
package: QFN7x7-48L
Packaging: REEL
On request
1.66 $
4,150.00 $

Parameter

Automotive
NO
Mounting
SMD
Package
QFN7x7-48L
Channels
8
V(op,min)
15 V
V(op,max)
35 V
Leadfree Defin.
10
Packaging
REEL
T(j,min)
-40 °C
T(j,max)
150 °C
Application
logic cont
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?