Cart

POWERSTEP01TR

ST

H-bridge StepDrV 8Ch 10A VFQFPN
Supplier: STMicroelectronics
Matchcode: POWERSTEP01TR
Rutronik No.: ICMOT5228
Unit Pack: 1
MOQ: 1
package: QFPN 11x14
Packaging: INDIVIDUAL
On request
10.85 $
0 $
Article with this quantity is not orderable.

Parameter

Type
SOC_Chip
I(out)
10 A
U(max)
85 V
Automotive
NO
Package
QFPN 11x14
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
Ports
2x full Hb
Input voltage
7.5 V
R(DS)(on)
16 mOhm
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?