Cart

POWERSTEP01

ST

H-bridge StepDrV 8Ch 10A VFQFPN
Supplier: STMicroelectronics
Matchcode: POWERSTEP01
Rutronik No.: ICMOT5088
Unit Pack: 136
MOQ: 136
package: QFPN11x14
Packaging: TRAY
Topseller
In Stock
8.78 $
1,194.08 $

Prices

136 8.78 $
272 8.24 $
408 7.97 $
544 7.36 $

H-bridge StepDrV 8Ch 10A VFQFPN Description

powerSTEP: fully integrated stepper motor driver

Parameter

Type
SOC_Chip
I(out)
10 A
U(min)
7.5 V
U(max)
85 V
Automotive
NO
Package
QFPN11x14
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
Input voltage
7.5 V
U(B)
15 V
R(DS)(on)
16 mOhm
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?