Cart

PM8851D

ST PM8851D

image shown is a representation only

ST

LSS 1A conf. DriVer SOT23-6L
Supplier: STMicroelectronics
Matchcode: PM8851D
Rutronik No.: ICIFP45922
Unit Pack: 3000
MOQ: 3000
package: SOT23-6L
Packaging: REEL
On request
0.5818 $
1,745.40 $

Prices

3,000 0.5818 $
6,000 0.546 $
9,000 0.5281 $

Parameter

Application
driver
Channels
1
V(op,min)
10 V
V(op,max)
18 V
V(op,abs,max)
19 V
Mounting
125
Diagnostics
1
T(j,min)
2 °C
T(j,max)
5.5 °C
I(lim,max)/Ch
0.020 A
V(in,min)
0.020 V
V(in,max)
STLUX V
Technology
N
Automotive
NO
Package
SOT23-6L
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?