Cart

PM8841D

ST PM8841D

image shown is a representation only

ST

SingleDriver 18V 1A SOT23-5
Supplier: STMicroelectronics
Matchcode: PM8841D
Rutronik No.: ICGDRV1075
Unit Pack: 1
MOQ: 1
package: SOT23-5
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.17 $
0 $
Article with this quantity is not orderable.

Parameter

Application
Driver
Channels
1
V(op,min)
10 V
V(op,max)
18 V
Mounting
SMD
T(j,min)
-40 °C
T(j,max)
150 °C
t(on)
0.02 µS
t(off)
0.02 µS
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?