Cart

PM8800ATR

ST PM8800ATR

image shown is a representation only

ST

IEEE PoE PWM CONTR. HTSSOP-16
Supplier: STMicroelectronics
Matchcode: PM8800ATR
Rutronik No.: ICPWM8189
Unit Pack: 1
MOQ: 1
package: HTSSOP-16
Packaging: INDIVIDUAL
In Stock
4.10 $
4.10 $

IEEE PoE PWM CONTR. HTSSOP-16 Description

Integrated IEEE 802.3af compliant PoE-PD interface and PWM controller with support of external source

Parameter

Type
IEEE
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
HTSSOP-16
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?