Cart

PM8800A

ST

IEEE PoE PWM CONTR. HTSSOP-16
Supplier: STMicroelectronics
Matchcode: PM8800A
Rutronik No.: ICPWM7835
Unit Pack: 96
MOQ: 1920
package: HTSSOP-16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.57 $
4,934.40 $

IEEE PoE PWM CONTR. HTSSOP-16 Description

Integrated IEEE 802.3af compliant PoE-PD interface and PWM controller with support of external source

Parameter

Type
IEEE
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
HTSSOP-16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?