Cart

PD85015-E

ST

N-CH RF-MOSFET 40V 5A PWRSO10RF
Supplier: STMicroelectronics
Matchcode: PD85015-E
Rutronik No.: THF5195
Unit Pack: 50
MOQ: 400
package: PwSO-10RF
Packaging: TUBE
On request
19.37 $
7,748.00 $

N-CH RF-MOSFET 40V 5A PWRSO10RF Description

15W 13.6V 870MHz LDMOS in powerSO-10RF plastic package

Parameter

Polarity
N-CHANNEL
Package
PwSO-10RF
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?