Cart

PD57018-E

ST

N-CH RF-MOSFET 65V 2,5A PWRSO10
Supplier: STMicroelectronics
Matchcode: PD57018-E
Rutronik No.: THF5296
Unit Pack: 50
MOQ: 50
package: PwSO-10RF
Packaging: TUBE
In Stock
41.39 $
2,069.50 $

Prices

50 41.39 $
100 38.49 $
150 33.11 $
200 28.15 $

N-CH RF-MOSFET 65V 2,5A PWRSO10 Description

18W 28V HF to 1GHz LDMOS TRANSISTOR in PSO-10RF plastic package

Parameter

Polarity
N-CHANNEL
U(cc) max
65 V
Frequency f
945 MHz
P(out)
18 W
Package
PwSO-10RF
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?