Cart

PD55025TR-E

ST

N-CH RF-MOSFET 40V 7A PWRSO10
Supplier: STMicroelectronics
Matchcode: PD55025TR-E
Rutronik No.: THF5287
Unit Pack: 600
MOQ: 600
package: PwSO-10RF
Packaging: REEL
On request
20.60 $
12,360.00 $

N-CH RF-MOSFET 40V 7A PWRSO10 Description

25W 12.5V 500MHz LDMOS in powerSO-10RF plastic package

Parameter

Polarity
N-CHANNEL
Frequency f
500 MHz
P(out)
25 W
Package
PwSO-10RF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?