Cart

PCLT-2AT4-TR

ST PCLT-2AT4-TR

image shown is a representation only

ST

2xInputStage 35V TSSOP-14 SMD
Supplier: STMicroelectronics
Matchcode: PCLT-2AT4-TR
Rutronik No.: ICIFP44092
Unit Pack: 2500
MOQ: 2500
package: TSSOP-14
Packaging: REEL
In Stock
1.54 $
3,850.00 $

2xInputStage 35V TSSOP-14 SMD Description

Dual current limited overvoltage protected digital termination

Parameter

Automotive
NO
Mounting
SMD
Package
TSSOP-14
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-25 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
85 °C
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?