Cart

P6KE82CA

ST P6KE82CA

image shown is a representation only

ST

TRANSIL BI 0,6KW 82V DO15
Supplier: STMicroelectronics
Matchcode: P6KE82CA
Rutronik No.: DTRL8178
Unit Pack: 1000
MOQ: 9000
package: DO15
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1164 $
1,047.60 $

Prices

9,000 0.1164 $
12,000 0.1074 $

TRANSIL BI 0,6KW 82V DO15 Description

Transil™, transient voltage surge suppressor (TVS)

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
82 V
Automotive
NO
Clamping voltag
113 V
Stand-off V Vwm
70.1 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?