Cart

P6KE6V8A

ST P6KE6V8A

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 6,8V DO15
Supplier: STMicroelectronics
Matchcode: P6KE6V8A
Rutronik No.: DTRL8583
Unit Pack: 1000
MOQ: 1000
package: DO15
Packaging: AMMOPACK
In Stock
0.101 $
101.00 $

Prices

1,000 0.101 $
2,000 0.096 $
3,000 0.0938 $
5,000 0.089 $
9,000 0.0845 $

TVS-DIODE UNI 0,6KW 6,8V DO15 Description

Transil™, transient voltage surge suppressor (TVS)

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
10.5 V
Stand-off V Vwm
5.8 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?