Cart

P6KE440CA

ST P6KE440CA

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 440V DO15
Supplier: STMicroelectronics
Matchcode: P6KE440CA
Rutronik No.: DTRL8573
Unit Pack: 1000
MOQ: 1000
package: DO15
Packaging: AMMOPACK
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1377 $
137.70 $

Prices

1,000 0.1377 $
2,000 0.1318 $
3,000 0.1288 $
5,000 0.1219 $
7,000 0.116 $

TVS-DIODE BI 0,6KW 440V DO15 Description

Transil™, transient voltage surge suppressor (TVS)

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
440 V
Automotive
NO
Clamping voltag
603 V
Stand-off V Vwm
376 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?