Cart

P6KE39CA

ST P6KE39CA

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 39V DO15
Supplier: STMicroelectronics
Matchcode: P6KE39CA
Rutronik No.: DTRL8281
Unit Pack: 1000
MOQ: 10000
package: DO15
Packaging: AMMOPACK
On request
0.0863 $
863.00 $

TVS-DIODE BI 0,6KW 39V DO15 Description

Transil™, transient voltage surge suppressor (TVS)

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
39 V
Automotive
NO
Clamping voltag
53.9 V
Stand-off V Vwm
33.3 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?