Cart

P6KE33ARL

ST P6KE33ARL

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 33V AXIAL
Supplier: STMicroelectronics
Matchcode: P6KE33ARL
Rutronik No.: DTRL11394
Unit Pack: 6000
MOQ: 12000
package: DO15
Packaging: REEL
Topseller
On request
0.0848 $
1,017.60 $

Prices

12,000 0.0848 $
24,000 0.0829 $
36,000 0.0785 $
48,000 0.0747 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
45.7 V
Stand-off V Vwm
28 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?