Cart

P0109AL 5AA4

ST P0109AL 5AA4

image shown is a representation only

ST

THYRISTOR 0,2A 100V SOT23
Supplier: STMicroelectronics
Matchcode: P0109AL
Rutronik No.: THYR90212
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
Topseller
On request
0.2157 $
1,294.20 $

Prices

6,000 0.2157 $
12,000 0.2138 $
18,000 0.2119 $
24,000 0.2025 $

Parameter

I (TRMS) eff
0.2 A
U(RRM)
100 V
Tab voltage
INSULATED
I(GT) max
0.001 mA
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?