Cart

P0102MN 5AA4

ST P0102MN 5AA4

image shown is a representation only

ST

THYRISTOR 0,8A 600V SOT-223
Supplier: STMicroelectronics
Matchcode: P0102MN 5AA4
Rutronik No.: THYR90329
Unit Pack: 1000
MOQ: 5000
package: SOT223
Packaging: REEL
On request
0.1414 $
707.00 $

Prices

5,000 0.1414 $
10,000 0.1269 $

THYRISTOR 0,8A 600V SOT-223 Description

Sensitive 0.8 A SCR Thyristor


Thanks to highly sensitive triggering levels, the 0.8 A P0102MN SCR thyristor is suitable for all applications where available gate current is limited. This device offers a high blocking voltage of 600 V, ideal for applications like interrupters circuits.


The surface mount SOT-223 package allows compact, SMD based designs for automated manufacturing.


Key Features


  • IT(RMS) 0.8 A
  • 125 °C max Tj
  • Low 0.2 mA gate current
  • 600 V VDRM/VRRM
  • ECOPACK®2 compliant component


Parameter

I (TRMS) eff
0.8 A
U(RRM)
600 V
I(GT) max
0.2 mA
Automotive
NO
Package
SOT223
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?