Cart

P0102DA 1AA3

ST P0102DA 1AA3

image shown is a representation only

ST

THYRISTOR 0,8A 400V TO92
Supplier: STMicroelectronics
Matchcode: P0102DA
Rutronik No.: THYR90209
Unit Pack: 2500
MOQ: 2500
package: TO92
Packaging: BULK
Topseller
On request
0.0765 $
191.25 $

Prices

2,500 0.0765 $
5,000 0.0727 $
7,500 0.072 $
12,500 0.0714 $
20,000 0.0682 $

Parameter

I (TRMS) eff
0.8 A
U(RRM)
400 V
Tab voltage
INSULATED
I(GT) max
0.2 mA
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?