Cart

P0102AL 5AA4

ST P0102AL 5AA4

image shown is a representation only

ST

THYRISTOR 0,2A 100V SOT23
Supplier: STMicroelectronics
Matchcode: P0102AL
Rutronik No.: TY5108
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.169 $
507.00 $

Prices

3,000 0.169 $
6,000 0.1626 $

THYRISTOR 0,2A 100V SOT23 Description

Sensitive gate SCRs

Parameter

I (TRMS) eff
0.2 A
U(RRM)
100 V
Tab voltage
INSULATED
I(GT) max
0.2 mA
Automotive
NO
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?