Cart

P-NUCLEO-LRWAN1

ST

Nucleo-L073RZ & LoRa exp. board
Supplier: STMicroelectronics
Matchcode: P-NUCLEO-LRWAN1
Rutronik No.: TOOL4027
Unit Pack: 1
MOQ: 16
package: HardWare
Packaging: INDIVIDUAL
On request
83.83 $
1,341.28 $

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?