Cart

P-NUCLEO-6180X1

ST

VL6180X NUCLEO PACK EVAL KIT
Supplier: STMicroelectronics
Matchcode: VL6180X P-NUCLEO-6180X1
Rutronik No.: ICINOS1029
Unit Pack: 1
MOQ: 1
package: EVALBOARD
Packaging: BOX
In Stock
56.22 $
56.22 $

Prices

1 56.22 $
4 54.07 $
15 53.20 $
58 51.04 $
227 49.31 $

Parameter

Resolution
16 bits
Distance
100 mm
Lambda peak
850 nm
Interface
I²C
Vcc(min)
2.6 V
Vcc(max)
3 V
Top(max)
70 °C
Lux-range min
0.038 lux
Lux-range max
50000 lux
Top(min)
-20 °C
Mounting
SMD
Automotive
NO
Package
EVALBOARD
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?