P-L496G-CELL01

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: P-L496G-CELL01
Rutronik No.: RFMCU1329
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: INDIVIDUAL
DEV.KIT 2G/3G+STM32 BOARD Description
2G/3G Cellular to Cloud Pack with STM32L496AG MCU
The P-L496G-CELL01 STM32 discovery pack for 2G/3G cellular to cloud (STM32-C2C/2G-3G) is a turnkey development platform for cellular and cloud technology based solutions.
The pack is composed of an STM32L496AGI6-based low-power discovery mother board with preloaded firmware, and an STMod+ cellular expansion board with antenna.
Key Features
- STM32L496AGI6 microcontroller featuring 1 Mbyte of Flash memory and 320 Kbytes of RAM in a UFBGA169 package
- USB OTG HS
- On-board current measurement
- SAI Audio CODEC
- ST-MEMS digital microphones
- 8-Mbit PSRAM
- 2 user LEDs
- 1 user and 1 reset push-buttons
- 4-direction joystick with selection button
- Board connectors:
- Camera 8 bit
- USB with Micro-AB
- Stereo headset jack including analog microphone input
- microSD™ card
- Board expansion connectors:
- Arduino™ Uno V3
- STMod+
- Board expansion features:
- Quectel UG96 worldwide cellular modem penta-band 2G/3G module, 7.2 Mbps downlink, 5.76 Mbps uplink
- Modem reset red LED and modem signaling green LED
- ST Incard™ eSIM based on ST33
- Switchable SIM interface, eSIM and MicroSIM
- Pulse 2G/3G SMA antenna for frequency ranges: 850 / 900 / 1800 / 1900 / 2100 MHz
- Flexible power-supply options: ST-LINK, USB VBUS , or external sources
- On-board ST-LINK/V2-1 SWD,TAG debugger/programmer with USB re- enumeration capability: mass storage, virtual COM port and debug port
- Comprehensive free software libraries and examples available with the STM32Cube package
- Support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil® , GCC-based IDEs
Parameter
- Automotive
- NO
- Package
- INDIVIDUAL
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85437090990
- Country
- Italy
- Supplier Lead time
- 12 weeks