Cart

NUCLEO-F722ZE

ST

STM32F722ZET6 Nucleo dev board
Supplier: STMicroelectronics
Matchcode: NUCLEO-F722ZE
Rutronik No.: TOOL4076
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
On request
22.62 $
22.62 $

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?