Cart

MP45DT02TR-M

ST MP45DT02TR-M

image shown is a representation only

ST

MEMS MICROPHONE Sensor Digital
Supplier: STMicroelectronics
Matchcode: MP45DT02TR-M MEMS
Rutronik No.: ICMEMS1032
Unit Pack: 4000
MOQ: 4000
package: RHLGA4LD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.0942 $
4,376.80 $

Prices

4,000 1.0942 $
8,000 1.0626 $

Parameter

Interface
Digital
Port location
Top
PSRR
-70 dBFS
AOP
120 dBSPL
SNR
61 dB
Package
RHLGA4LD
Automotive
NO
Top(min)
-30 °C
Top(max)
85 °C
Vcc(min)
1.64 V
Vcc(max)
3.6 V
Sensitivity
-26 mg/LSB
BW
10 kHz
Technology
MEMS
Mounting
SMD
Footprint
17.75 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85181095900
Country
Malta
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?