Cart

MP34DB01TR

ST MP34DB01TR

image shown is a representation only

ST

MEMS MICROPHONE Sensor Digital
Supplier: STMicroelectronics
Matchcode: MP34DB01TR
Rutronik No.: ICIN3093
Unit Pack: 4000
MOQ: 4000
package: RHLGA4LD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.20 $
4,800.00 $

Prices

4,000 1.20 $
8,000 1.17 $

MEMS MICROPHONE Sensor Digital Description

MEMS audio sensor omnidirectional digital microphone

Parameter

Interface
Digital
Port location
Bottom
PSRR
-70 dBFS
AOP
120 dBSPL
SNR
62.6 dB
Package
RHLGA4LD
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.64 V
Vcc(max)
3.6 V
Sensitivity
-26 mg/LSB
BW
20 kHz
Technology
MEMS
Mounting
SMD
Footprint
12 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85181095900
Country
Malaysia
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?