Cart

MP34DB01

ST MP34DB01

image shown is a representation only

ST

MEMS MICROPHONE Sensor Digital
Supplier: STMicroelectronics
Matchcode: MP34DB01 MEMS
Rutronik No.: ICIN2328
Unit Pack: 490
MOQ: 2940
package: RHLGA4LD
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.08 $
3,175.20 $

MEMS MICROPHONE Sensor Digital Description

MEMS audio sensor omnidirectional digital microphone

Parameter

Interface
Digital
Technology
MEMS
Sensitivity
-26 mg/LSB
BW
20 kHz
Port location
Bottom
PSRR
-70 dBFS
AOP
120 dBSPL
SNR
62.6 dB
Vcc(min)
1.64 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
12 mm²
Automotive
NO
Package
RHLGA4LD
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85181095900
Country
Malaysia
ABC-Code
C
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?