Cart

MP33AB01HTR

ST

MEMS MICROPHONE Sensor Analog
Supplier: STMicroelectronics
Matchcode: MP33AB01HTR MEMS
Rutronik No.: ICMEMS1043
Unit Pack: 4000
MOQ: 4000
package: RHLGA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0051 $
4,020.40 $

Prices

4,000 1.0051 $
8,000 0.9762 $

MEMS MICROPHONE Sensor Analog Description

MEMS audio surface-mount bottom-port silicon microphone with analog output

Parameter

Interface
Analog
Port location
Bottom
SNR
66 dB
Package
RHLGA
Automotive
NO
Top(min)
-30 °C
Top(max)
100 °C
Vcc(min)
1.5 V
Vcc(max)
3.6 V
Sensitivity
-38 mg/LSB
BW
10 kHz
Technology
MEMS
Mounting
SMD
Footprint
11.092 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85181095900
Country
ABC-Code
A
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?