Cart

MP23AB02BTR

ST

MEMS MICROPHONE Analog bottom
Supplier: STMicroelectronics
Matchcode: MP23AB02BTR
Rutronik No.: ICIN3523
Unit Pack: 4000
MOQ: 4000
package: RHLGA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.31 $
5,240.00 $

Prices

4,000 1.31 $
8,000 1.29 $

MEMS MICROPHONE Analog bottom Description

MEMS audio sensor high-performance analog bottom-port microphone

Parameter

Interface
Analog
Technology
MEMS
Sensitivity
-38 mg/LSB
Port location
Bottom
SNR
64 dB
Vcc(min)
1.6 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
8.375 mm²
Automotive
NO
Package
RHLGA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85181095900
Country
Malta
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?