Cart

MJD31CT4

ST MJD31CT4

image shown is a representation only

ST

NPN TRANSISTOR 100V 3A 15W DPAK
Supplier: STMicroelectronics
Matchcode: MJD31CT4
Rutronik No.: TDSTD7802
Unit Pack: 2500
MOQ: 7500
package: TO252
Packaging: REEL
On request
0.2225 $
1,668.75 $

Prices

7,500 0.2225 $
15,000 0.2011 $
22,500 0.1848 $

NPN TRANSISTOR 100V 3A 15W DPAK Description

Low voltage NPN power transistor

Parameter

Package
TO252
Polarisation
NPN
I(C)
3 A
V(CEO)
100 V
Current gain
25
P(tot)
15 W
V(CBO)
100 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?