Cart

MJD122T4

ST MJD122T4

image shown is a representation only

ST

NPN DARLINGTON 100V 5A 20W DPAK
Supplier: STMicroelectronics
Matchcode: MJD122T4
Rutronik No.: TDSTD8750
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Topseller
In Stock
0.28 $
700.00 $

Prices

2,500 0.28 $
5,000 0.2557 $
7,500 0.2433 $
15,000 0.22 $
22,500 0.2021 $

Parameter

Package
DPAK
Polarisation
NPN
I(C)
5 A
V(CEO)
100 V
Current gain
1000
P(tot)
20 W
V(CBO)
100 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?