Cart

MC33172DT

ST MC33172DT

image shown is a representation only

ST

2xOP 2,1MHz 2V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: MC33172DT
Rutronik No.: ICOP5800
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
In Stock
0.244 $
610.00 $

Prices

2,500 0.244 $
5,000 0.239 $
10,000 0.2368 $
15,000 0.2345 $
20,000 0.2302 $

2xOP 2,1MHz 2V/µs SO8 _SMD Description

Low consumption versus speed

Parameter

Channels
2
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
2.1 MHz
Slew rate
2 V/µs
Input offset
1 mV
Input bias
20000 pA
Offset drift
10 µV/°C
Noise
29 nV/rtHz
Icc/ Channel
200 µA
Output current
27 mA
Vcc(min)
4 V
Vcc(max)
44 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?