MC33079DT

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: MC33079DT
Rutronik No.: ICOP6080
Unit Pack: 2500
MOQ: 5000
package: SO14
Packaging: REEL
4xOP 15MHz 7V/µs SO14 _SMD Description
Low-noise op-amps
Parameter
- Channels
- 4
- Optimisation
- LowNoise
- R2R
- No
- Shutdown
- No
- GBW
- 15 MHz
- Slew rate
- 7 V/µs
- Input offset
- 2.5 mV
- Input bias
- 250000 pA
- Offset drift
- 2 µV/°C
- Noise
- 4.5 nV/rtHz
- Icc/ Channel
- 8000 µA
- Output current
- 37 mA
- Vcc(min)
- 2.5 V
- Vcc(max)
- 15 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Footprint
- 49.59 mm²
- Automotive
- NO
- Package
- SO14
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Morocco
- ABC-Code
- B
- Supplier Lead time
- 27 weeks