Cart

M95M02-DWMN3TP/K

ST M95M02-DWMN3TP/K

image shown is a representation only

ST

E²ser.SPI 256Kx8 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M95M02-DWMN3TP/K
Rutronik No.: ICPROM9912
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
On request
3.62 $
9,050.00 $

Parameter

Type
SPI
Density
2M bit
Organisation
256x8
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
3A991B1B1
Customs Tariff No.
85423261000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?