Cart

M95640-RMC6TG

ST

E²ser.SPI 8Kx8 1.8V UFDFPN8
Supplier: STMicroelectronics
Matchcode: M95640-RMC6TG
Rutronik No.: ICPROM10388
Unit Pack: 5000
MOQ: 5000
package: UFDFPN8
Packaging: REEL
On request
0.191 $
955.00 $

Prices

5,000 0.191 $
10,000 0.1875 $
15,000 0.184 $
20,000 0.174 $

E²ser.SPI 8Kx8 1.8V UFDFPN8 Description

64 Kbit SPI bus EEPROM with high-speed clock

Parameter

Type
SPI
Density
64K bit
Organisation
8Kx8
U(cc)
1.8 V
Package width
2x3mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
UFDFPN8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?