Cart

M95640-RDW6TP

ST M95640-RDW6TP

image shown is a representation only

ST

E²ser.SPI 8Kx8 TSSOP8 1.8V
Supplier: STMicroelectronics
Matchcode: M95640-RDW6TP
Rutronik No.: ICPROM9630
Unit Pack: 4000
MOQ: 8000
package: TSSOP8
Packaging: REEL
On request
0.1796 $
1,436.80 $

Prices

8,000 0.1796 $
16,000 0.1696 $
24,000 0.1598 $

E²ser.SPI 8Kx8 TSSOP8 1.8V Description

64 Kbit SPI bus EEPROM with high-speed clock

Parameter

Type
SPI
Density
64K bit
Organisation
8Kx8
U(cc)
1.8 V
Package width
4.4 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?