Cart

M95512-DFMC6TG

ST

E²ser.SPI 64Kx8 UFDFPN8 1.7V
Supplier: STMicroelectronics
Matchcode: M95512-DFMC6TG
Rutronik No.: ICPROM10289
Unit Pack: 5000
MOQ: 5000
package: UFDFPN8
Packaging: REEL
On request
0.4594 $
2,297.00 $

Prices

5,000 0.4594 $
10,000 0.4382 $

E²ser.SPI 64Kx8 UFDFPN8 1.7V Description

512Kbit Serial Bus EEPROM

Parameter

Type
SPI
Density
512K bit
Organisation
64Kx8
U(cc)
1.7 V
Package
UFDFPN8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Philippines
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?