Cart

M95256-WMN6TP

ST M95256-WMN6TP

image shown is a representation only

ST

E²ser.SPI 32Kx8 SO82.5V
Supplier: STMicroelectronics
Matchcode: M95256-WMN6TP
Rutronik No.: ICPROM7909
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
Topseller
Soon available
0.3239 $
809.75 $

Prices

2,500 0.3239 $
5,000 0.3164 $
10,000 0.299 $
15,000 0.2815 $

E²ser.SPI 32Kx8 SO82.5V Description

256 Kbit SPI bus EEPROM with high-speed clock

Parameter

Type
SPI
Density
256K bit
Organisation
32Kx8
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
4M
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?