Cart

M95256-DRMF3TG/K

ST

Auto E²ser.SPI 32Kx8 WFDFPN8
Supplier: STMicroelectronics
Matchcode: M95256-DRMF3TG/K
Rutronik No.: ICPROM10373
Unit Pack: 2500
MOQ: 2500
package: WFDFPN8
Packaging: REEL
On request
1.0128 $
2,532.00 $

Prices

2,500 1.0128 $
5,000 0.9661 $

Parameter

Type
SPI
Density
256K bit
Organisation
32Kx8
U(cc)
1.8 V
Package
WFDFPN8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Philippines
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?