Cart

M95256-DFDW6TP

ST M95256-DFDW6TP

image shown is a representation only

ST

E²ser.SPI 32Kx8 TSSOP8 1.7V
Supplier: STMicroelectronics
Matchcode: M95256-DFDW6TP
Rutronik No.: ICPROM10263
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
On request
0.3296 $
1,318.40 $

Prices

4,000 0.3296 $
8,000 0.322 $
12,000 0.3042 $
16,000 0.2865 $

E²ser.SPI 32Kx8 TSSOP8 1.7V Description

256-Kbit serial SPI bus EEPROM with high speed clock

Parameter

Type
SPI
Density
256K bit
Organisation
32Kx8
U(cc)
1.7 V
Package
TSSOP8
Package width
169mil
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?