Cart

M95160-RMN6TP

ST M95160-RMN6TP

image shown is a representation only

ST

E²ser.SPI 2Kx8 SO8 1.8V
Supplier: STMicroelectronics
Matchcode: M95160-RMN6TP
Rutronik No.: ICPROM9313
Unit Pack: 2500
MOQ: 7500
package: SOP8
Packaging: REEL
On request
0.1162 $
871.50 $

Prices

7,500 0.1162 $
15,000 0.1132 $
22,500 0.1102 $

E²ser.SPI 2Kx8 SO8 1.8V Description

16 Kbit SPI bus EEPROM with high-speed clock

Parameter

Type
SPI
Density
16K bit
Organisation
2Kx8
U(cc)
1.8 V
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Package
SOP8
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423275000
Country
Malaysia
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?